This 5-contact male shrouded header features a 2.54mm pitch and solder termination. It is plated with gold and compliant with RoHS regulations. The header is packaged in bulk and is suitable for surface mount applications.
Samtec TSM-105-02-LM-SH-A-P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-02-LM-SH-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.