Board connector featuring 10 contacts arranged in 2 rows with a 2.54mm pitch. This male header offers a straight, surface mount termination with gold-plated bronze square pins for reliable mating. Rated for 7A and 475V AC, it operates across a wide temperature range of -55°C to 125°C. The black polymer insulation is UL94 V-0 flammability rated, and the component is RoHS compliant and lead-free.
Samtec TSM-105-02-S-DV-A-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-02-S-DV-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.