Right-angle, unshrouded header with 5 positions and 1 row. Features male pin contacts made of bronze with tin plating, offering a 2.54mm pitch. Rated for a maximum current of 7A and a maximum operating voltage of 475V AC, with an operating temperature range of -55°C to 105°C. The black polymer insulation and housing are UL94 V-0 rated. Termination is via solder, suitable for SMD applications.
Samtec TSM-105-02-T-SH-A technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.49mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-02-T-SH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.