This 5-contact surface mount header features a 2.54mm pitch and is constructed with lead-free materials and tin-plated contacts. It is designed for surface mount applications and is available on tape and reel. The header is made from bronze and has a solder termination. It is not radiation hardened and does not comply with Reach SVHC regulations.
Samtec TSM-105-02-T-SH-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-02-T-SH-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.