This Samtec TSM-105-02-T-SH-P-TR connector features a bronze contact material with tin plating, a black housing, and a lead-free design. It has a maximum current rating of 7A and a maximum voltage rating of 475V AC. The connector measures 12.7mm in length and 15.49mm in depth, with a 2.54mm pitch and a right-angle orientation. It is available in tape and reel packaging and is suitable for use in temperatures ranging from -55°C to 105°C.
Samtec TSM-105-02-T-SH-P-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 15.49mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-02-T-SH-P-TR to view detailed technical specifications.
No datasheet is available for this part.