This 5-contact rectangular connector features a 2.54mm pitch and is designed with lead-free materials. The connector is available in tape and reel packaging. It has a tin contact plating and a solder termination. The connector is not radiation hardened and has a male gender.
Samtec TSM-105-03-T-SH-LC-TR technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-03-T-SH-LC-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.