
This 5-contact rectangular connector features gold plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The connector has a solder termination and is not radiation hardened. It has one row of contacts and is manufactured by Samtec.
Samtec TSM-105-04-L-SH-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-04-L-SH-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.