This 5-contact male header features gold plating and a 2.54mm pitch. It is designed for surface mount applications and is lead free. The header is available on tape and reel for easy assembly. It is not radiation hardened and is suitable for use in a variety of electronic applications.
Samtec TSM-105-04-L-SH-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-105-04-L-SH-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.