Samtec TSM-105-04-S-DH-A-002 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 10 |
| Number of Positions Loaded | 9 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Series | TSM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSM-105-04-S-DH-A-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.