
This 6-position shrouded surface mount header features a gold-plated bronze contact with a square shape and male pin type. It has a flammability rating of UL94 V-0 and is lead free. The insulation material is polymer with a black color. It is available in a tape and reel packaging and has a termination of solder.
Samtec TSM-106-01-F-SV-LC-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Series | TSM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSM-106-01-F-SV-LC-P-TR to view detailed technical specifications.
No datasheet is available for this part.