The TSM-106-01-LM-DV-P-TR200 is a 2-row connector with a 2.54mm pitch and a maximum current rating of 7A. It features a bronze contact material with gold plating and is designed for use in high-temperature environments, operating between -55°C and 125°C. The connector is packaged on a tape and reel and has a straight orientation. It measures 15.24mm in length and 5.08mm in depth, with a black housing color.
Samtec TSM-106-01-LM-DV-P-TR200 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-LM-DV-P-TR200 to view detailed technical specifications.
No datasheet is available for this part.