
This 12-position rectangular connector features a surface mount design with a 2.54mm pitch and a maximum operating temperature of 125°C. The connector is made of bronze with a gold plating and has a square contact shape. It is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. The connector is available in a rail/Tube packaging and is suitable for use in a variety of applications.
Samtec TSM-106-01-S-DH-008 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Positions Loaded | 11 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-S-DH-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.