This 2-row connector features a black housing with gold-plated bronze contacts, suitable for operating temperatures between -55°C and 125°C. It can handle a maximum current of 7A and a maximum voltage of 475V AC. The connector measures 15.24mm in length and 5.08mm in depth, with a pitch of 2.54mm and a straight orientation. It is available in tape and reel packaging.
Samtec TSM-106-01-S-DV-A-P-TR175 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSM-106-01-S-DV-A-P-TR175 to view detailed technical specifications.
No datasheet is available for this part.