This 6-position shrouded surface mount header features a 2.54mm pitch and is designed for use in applications with operating temperatures up to 125°C. The header is constructed with a bronze contact material and features a gold plating. The insulation material is a polymer with a black color and the contacts are male pins with a square shape. The header is lead free and compliant with RoHS regulations. It is available in a tape and reel packaging format.
Samtec TSM-106-01-S-SH-002-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Positions Loaded | 5 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-S-SH-002-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.