This Samtec connector features a bronze contact material with gold plating, a 2.54mm pitch, and a straight orientation. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 7A. The connector is available in a tape and reel packaging configuration and has a length of 15.24mm. It is designed for use in high-voltage applications, with a maximum AC voltage rating of 475V.
Samtec TSM-106-01-SM-SV-P-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 2.54mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-SM-SV-P-TR150 to view detailed technical specifications.
No datasheet is available for this part.