
This 12-contact shrouded surface mount header features a 2-row configuration with a 2.54mm pitch. It is constructed with lead-free materials and features a tin-plated contact surface. The header is designed for surface mount applications and is packaged on tape and reel. It is compliant with RoHS regulations and is suitable for use in a variety of electronic assemblies.
Samtec TSM-106-01-T-DH-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-T-DH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
