Unshrouded header, 12 positions, 2 rows, 2.54mm pitch, straight orientation, surface mount termination. Features male pin contacts with tin plating over bronze, square contact shape, and tin mating finish. Rated for 7A max current and 475V AC max voltage, operating from -55°C to 105°C. Constructed with black polymer insulation and housing, UL94 V-0 flammability rating. Lead-free and RoHS compliant.
Samtec TSM-106-01-T-DV-P technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-T-DV-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.