
Unshrouded header, surface mount, 6 positions, 1 row, 2.54mm pitch. Features male pin contact type, bronze contact material with tin plating, and a 0.23-inch contact mating length. Rated UL94 V-0 flammability, operating temperature range of -55°C to 105°C. Black polymer insulation, lead-free, RoHS compliant, and supplied on tape and reel.
Samtec TSM-106-01-T-SV-P-TR technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-T-SV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
