Samtec TSM-106-01-TM-TV technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 18 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-01-TM-TV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.