Unshrouded header with 12 positions and 2 rows, featuring a 2.54mm pitch. This right-angle, side-entry component utilizes male pin contacts made of bronze with gold plating for mating. The header offers a maximum current rating of 7A and a maximum voltage rating of 475V AC, operating within a temperature range of -55°C to 125°C. Constructed with a black polymer insulation material, it boasts a UL94 V-0 flammability rating and is RoHS compliant. Termination is via solder, with both thru-hole and SMD compatibility.
Samtec TSM-106-02-L-MT technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 17.38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-106-02-L-MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.