This right-angle connector features a 2.54mm pitch and a single row configuration, with a maximum current rating of 7A and a maximum voltage rating of 475V. It is designed to operate within a temperature range of -55°C to 125°C. The connector's contacts are made of bronze and plated with gold, and it is packaged on a tape and reel. The housing is black in color and has a length of 15.24mm and a depth of 13.46mm.
Samtec TSM-106-02-L-SH-A-TR275 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.46mm |
| Housing Color | Black |
| Length | 15.24mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSM-106-02-L-SH-A-TR275 to view detailed technical specifications.
No datasheet is available for this part.