
Unshrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, SMD component offers male pin contacts with gold plating over bronze for superior mating. Rated for 7A max current and 475V AC max voltage, it operates between -55°C and 125°C. The black polymer insulation is UL94 V-0 flammability rated, and the component is lead-free and RoHS compliant. Termination is via solder.
Samtec TSM-107-01-F-DV-008 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.36mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-107-01-F-DV-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.