This 7-position rectangular connector features a surface mount design with a 2.54mm pitch and a maximum operating temperature of 125°C. It is lead free and compliant with RoHS regulations. The connector is made of bronze with a gold plating and has a square contact shape. It is available in a tape and reel packaging format.
Samtec TSM-107-01-F-SV-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-107-01-F-SV-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.