Samtec TSM-107-01-L-DH-P-002-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 16.25mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-107-01-L-DH-P-002-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.