This 14-contact surface mount connector features a max current rating of 7A and a max voltage rating of 475V AC. It is designed to operate within a temperature range of -55°C to 125°C. The connector has a straight orientation and a pitch of 2.54mm, with solder termination.
Samtec TSM-107-01-L-DV-A-M-TR150 technical specifications.
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSM-107-01-L-DV-A-M-TR150 to view detailed technical specifications.
No datasheet is available for this part.