Unshrouded header with 7 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry, surface-mount component has male pin contacts made of bronze with gold plating, rated for 7A and 475V. The black housing operates within a temperature range of -55°C to 125°C. Termination is via solder, and the component is RoHS compliant.
Samtec TSM-107-01-L-SV technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 2.54mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| Voltage Rating | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-107-01-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.