Unshrouded header, straight orientation, surface mount termination. Features 14 positions with 2 rows, 2.54mm pitch and 0.1inch row spacing. Male pin contacts made of bronze with gold plating, rated for 7A max current and 475V AC max voltage. Operates from -55°C to 125°C, with a contact mating length of 0.23inch. Housing is black, lead-free, and RoHS compliant.
Samtec TSM-107-01-S-DV-A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-107-01-S-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.