
Unshrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch. This male pin connector offers straight, top-entry SMD termination with a solder cup. It boasts a 7A max current rating and 475V max AC voltage rating, with gold-plated bronze contacts for reliable mating. The black polymer insulation meets UL94 V-0 flammability standards, operating from -55°C to 125°C. Packaged on tape and reel, this RoHS compliant component is designed for board-to-board applications.
Samtec TSM-107-01-SM-DV-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.36mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 17.78mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-107-01-SM-DV-P-TR to view detailed technical specifications.
No datasheet is available for this part.