Right-angle, unshrouded header with 14 positions and 2 rows on a 2.54mm pitch. Features male pin contacts with tin plating over bronze for mating, offering a 7A max current rating and 475V max AC voltage rating. Constructed with a black polymer insulation material and a black housing, this component operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. Termination is via solder, and the product is lead-free and RoHS compliant, supplied in a tube.
Samtec TSM-107-01-T-DH-A-P technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.09mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-107-01-T-DH-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.