Unshrouded header, 14 positions, 2 rows, 2.54mm pitch, straight orientation, surface mount termination. Features male pin contacts made of bronze with tin plating, 0.23-inch mating length. Rated for 7A max current and 475V AC max voltage, operating temperature range of -55°C to 105°C. Black housing, lead-free and RoHS compliant, supplied in rail/tube packaging.
Samtec TSM-107-01-T-DV-A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-107-01-T-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.