The TSM-107-01-T-DV-A-P-TR150 is a 2-row straight-contact connector with a pitch of 2.54mm. It features a maximum current rating of 7A and a maximum voltage rating of 475V. The connector is designed to operate within a temperature range of -55°C to 105°C. It is available in tape and reel packaging and features a termination of solder. The contact material is bronze with a tin plating.
Samtec TSM-107-01-T-DV-A-P-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 17.78mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSM-107-01-T-DV-A-P-TR150 to view detailed technical specifications.
No datasheet is available for this part.