The TSM-107-02-F-SV is a 7-position rectangular surface mount connector with a single row configuration. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is lead free and compliant with RoHS regulations. It is available in rail or tube packaging and has a termination of solder. The contacts are made of bronze and have a gold finish, with a square shape and male pin type.
Samtec TSM-107-02-F-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-107-02-F-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.