This 7-position rectangular connector features a surface mount design and operates within a temperature range of -55°C to 125°C. It meets the flammability rating of UL94 V-0 and is compliant with RoHS regulations. The connector's contacts are made of bronze with a gold finish and are arranged in a square shape. It is available in bulk packaging and is suitable for lead-free applications.
Samtec TSM-107-02-F-SV-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-107-02-F-SV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.