
The TSM-107-03-LM-DH-SL-K-TR is a 14-position, 2.54mm pitch, shrouded surface mount header from Samtec. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header has a gold-plated contact finish and is made of bronze with a gold plating. It meets the UL94 V-0 flammability rating and is suitable for surface mount applications.
Samtec TSM-107-03-LM-DH-SL-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-107-03-LM-DH-SL-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.