
Unshrouded header, 16 positions, 2 rows, 0.1-inch pitch, top entry SMD termination. Features male pin contacts with gold plating over bronze, 0.23-inch mating length, and square contact shape. Black polymer insulation, UL94 V-0 flammability rating. Operates from -55°C to 125°C, lead-free and RoHS compliant. Surface mount design supplied in a rail/tube package.
Samtec TSM-108-01-L-DV-A technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-01-L-DV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.