Samtec TSM-108-01-L-SV-.ADAPTEC technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-01-L-SV-.ADAPTEC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.