The TSM-108-01-LM-DV-M-TR150 is a 2-row connector with a 2.54mm pitch and a maximum current rating of 7A. It features a bronze contact material with gold plating and a black housing. The connector has a length of 20.32mm and a depth of 5.08mm. It is designed to operate between -55°C and 125°C and is available in tape and reel packaging.
Samtec TSM-108-01-LM-DV-M-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-01-LM-DV-M-TR150 to view detailed technical specifications.
No datasheet is available for this part.