
16-position, 2-row right-angle surface mount header with 2.54mm pitch. Features gold-plated bronze male pin contacts for mating. Rated for 7A maximum current and 475V AC maximum voltage, operating between -55°C and 125°C. Insulation is black UL94 V-0 rated polymer. Supplied on tape and reel for automated assembly.
Samtec TSM-108-01-S-DH-K-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-01-S-DH-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.