
Unshrouded header with 16 positions and 2 rows, featuring a 2.54mm pitch. This surface mount connector utilizes male pin contacts with gold-plated bronze material for optimal mating. It supports a maximum current rating of 7A and a maximum AC voltage of 475V, operating within a temperature range of -55°C to 125°C. The black polymer insulation and housing contribute to its UL94 V-0 flammability rating.
Samtec TSM-108-01-SM-DV-014-P-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.36mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Length | 20.32mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Positions Loaded | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-01-SM-DV-014-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.