This 2-row straight-contact header features a bronze contact material with gold plating, and is designed for high-reliability applications. It has a maximum current rating of 7A and a maximum voltage rating of 475V AC. The header is available in a tape and reel packaging format, with a pitch of 2.54mm. It is suitable for operating temperatures ranging from -55°C to 125°C.
Samtec TSM-108-01-SM-DV-M-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-01-SM-DV-M-TR150 to view detailed technical specifications.
No datasheet is available for this part.