Unshrouded header, 16 positions, 2 rows, 2.54mm pitch, vertical orientation, top entry SMD termination. Features male pin contacts with bronze material and tin plating, offering a 0.23-inch mating length. Rated for 7A maximum current and 475V AC maximum voltage, with an operating temperature range of -55°C to 105°C. Housing and insulation are black polymer, UL94 V-0 flammability rated. RoHS compliant.
Samtec TSM-108-01-T-DV technical specifications.
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.08mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-01-T-DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.