Unshrouded header with 8 positions and 1 row, featuring a 2.54mm pitch. This male pin connector offers a horizontal, side entry orientation with solder termination. Constructed with bronze contacts plated in tin, it supports a maximum current rating of 7A and a voltage rating of 475V AC. The black housing is made from lead-free, RoHS-compliant materials, operating within a temperature range of -55°C to 105°C.
Samtec TSM-108-01-T-SH technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 10.92mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-01-T-SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.