
This 8-contact male shrouded header features a 2.54mm pitch and is constructed with lead-free materials, ensuring compliance with RoHS regulations. The header is designed for surface mount applications and is available in bulk packaging. The contact plating is tin, and the termination is solder. The header is not radiation hardened and is suitable for use in a variety of electronic applications.
Samtec TSM-108-01-T-SV-LC technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-01-T-SV-LC to view detailed technical specifications.
No datasheet is available for this part.