The TSM-108-01-T-SV-TR200 is an 8-contact surface mount connector with a 2.54mm pitch. It has a maximum current rating of 7A and a maximum voltage rating of 475V AC. The operating temperature range is -55°C to 105°C. This connector is designed for surface mount applications and features solder termination.
Samtec TSM-108-01-T-SV-TR200 technical specifications.
| Max Current Rating | 7A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-01-T-SV-TR200 to view detailed technical specifications.
No datasheet is available for this part.