The TSM-108-02-F-SV-A is an 8-position rectangular connector with a 2.54mm pitch, designed for surface mount applications. It features a gold-plated bronze contact with a gold finish and a black polymer insulation. The connector is lead-free and RoHS compliant, with a flammability rating of UL94 V-0. It operates over a temperature range of -55°C to 125°C and is available in rail or tube packaging.
Samtec TSM-108-02-F-SV-A technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-02-F-SV-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.