This right angle connector features a bronze contact material with gold plating, a maximum current rating of 7A, and a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 475V and a pitch of 2.54mm. The connector is available in tape and reel packaging and is terminated with solder. The housing color is black and the contact material is made of bronze with gold plating.
Samtec TSM-108-02-L-SH-A-P-TR275 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13.46mm |
| Housing Color | Black |
| Length | 20.32mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSM-108-02-L-SH-A-P-TR275 to view detailed technical specifications.
No datasheet is available for this part.