Unshrouded header, right-angle mount, featuring 16 male pin contacts with gold-plated bronze material and square contact shape. This connector offers a 2.54mm pitch, 7A max current rating, and 475V max AC voltage rating. Constructed with a black polymer insulation material and housing, it operates within a -55°C to 125°C temperature range and meets UL94 V-0 flammability standards. Termination is via solder, and it is provided on tape and reel packaging.
Samtec TSM-108-02-S-DH-TR technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 17.38mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-02-S-DH-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.