This 8-contact male surface mount header features a 2.54mm pitch and is constructed with lead-free materials. It is compliant with RoHS regulations and is available in tape and reel packaging. The header is designed for surface mount applications and is suitable for use in a variety of electronic devices.
Samtec TSM-108-02-T-SV-A-004-TR technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-108-02-T-SV-A-004-TR to view detailed technical specifications.
No datasheet is available for this part.