Unshrouded header with 9 positions and 1 row, featuring a 2.54mm pitch. This male pin connector offers a 7A current rating and 475V voltage rating, with gold-plated bronze contacts for reliable mating. Designed for surface mount (SMD) termination with a vertical, top-entry orientation, it operates within a -55°C to 125°C temperature range and is constructed from UL94 V-0 rated black polymer insulation.
Samtec TSM-109-01-L-SV technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TSM |
| Termination | Solder |
| Voltage Rating | 475V |
| RoHS | Compliant |
Download the complete datasheet for Samtec TSM-109-01-L-SV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.