This 2-row connector features a bronze contact material with gold plating, and is available in a tape and reel packaging. It has a maximum current rating of 7A and can operate between -55°C and 125°C. The connector measures 22.86mm in length and 5.08mm in depth, with a black housing color. It is rated for a maximum voltage of 475V AC.
Samtec TSM-109-01-LM-DV-A-M-TR150 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.08mm |
| Housing Color | Black |
| Length | 22.86mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 475V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec TSM-109-01-LM-DV-A-M-TR150 to view detailed technical specifications.
No datasheet is available for this part.